STMICROELECTRONICS  

TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3

Mfr Part#: TIP112
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.4650 USD (each)
50 - 249 $0.4650
250 - 499 $0.2750 (Save 41%)
500 - 1999 $0.2550 (Save 45%)
2000 - 2999 $0.2200 (Save 53%)
3000+ $0.2100 (Save 55%)

Availability

Qty in Stock : 0
On Order :
58,434
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Darlington
  • Polarity: NPN
  • CE Voltage-Max: 100 V
  • Collector Current Max: 2 A
  • Power Dissipation-Tot: 2 W
  • DC Current Gain-Min: 500
The TIP112 is a silicon Epitaxial-Base NPN transistors in monolithic Darlington configuration mounted in Jedec TO-220 plastic package. They are intented for use in medium power linear and switching applications. The complementary PNP types are TIP115 and TIP117.

Features:

  • Complementary PNP - NPN Devices
  • Monolithic Darlington Configuration
  • Integrated antiparallel collector-Emitter Diode

Applications:

  • Linear and switching industrial equipment

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...