MMBT Series 40 V 500 mA NPN Silicon Darlington Transistor - SOT-23

Mfr Part#: MMBT6427LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0250 USD (each)
3000 - 12000 $0.0250
15000+ $0.0230 (Save 8%)


Qty in Stock : 183,000
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Type: Darlington
  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 225 mW
  • DC Current Gain-Min: 10000

This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.


Pb-Free Package is Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...