ON SEMICONDUCTOR  

MMBT Series 30 V 300 mA NPN Silicon Darlington Amplifier Transistor - SOT-23

Mfr Part#: MMBTA14LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0203 USD (each)
3000 - 15000 $0.0203
18000+ $0.0186 (Save 8%)

Availability

Qty in Stock : 0
On Order :
1,479,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Darlington
  • Polarity: NPN
  • CE Voltage-Max: 30 V
  • Collector Current Max: 300 mA
  • Power Dissipation-Tot: 225 mW
  • DC Current Gain-Min: 5000
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...