ON SEMICONDUCTOR  

TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3

Mfr Part#: TIP107TU
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.6750 USD (each)
15 - 149 $0.6750
150 - 999 $0.6100 (Save 10%)
1000+ $0.5150 (Save 24%)

Availability

Qty in Stock : 0
On Order :
9,300
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • CE Voltage-Max: 100 V
  • Collector Current Max: 8 A
  • Power Dissipation-Tot: 2 W
  • DC Current Gain-Min: 1000

The TIP107TU is a Part of TIP Series PNP 80 W -100 V -8 A Epitaxial Darlington Transistor. It Comes in a Package of T0-220-3.

Product Features:

  • Monolithic Construction with Built In Base-Emitter Shunt Resistors
  • High DC Current Gain: hFE= 1000 @ VCE=4 V, IC=3 A (Min.)
  • Collector-Emitter Sustaining Voltage
  • Low Collector-Emitter Saturation Voltage
  • Industrial Use
  • Complementary to TIP105/106/107

Applications:

  • Consumer Appliances
  • Medical Electronics/Devices
  • Building & Home Control
  • Test and Measurement
  • Medical Electronics/Devices

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...