ON SEMICONDUCTOR  

MMBTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23

Mfr Part#: MMBTA14
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0545 USD (each)
3000 - 6000 $0.0545
9000 - 12000 $0.0495 (Save 9%)
15000+ $0.0485 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Darlington
  • Polarity: NPN
  • CE Voltage-Max: 30 V
  • Collector Current Max: 1.2 A
  • Power Dissipation-Tot: 350 mW
  • DC Current Gain-Min: 20000
The MMBTA14 is a NPN Darlington Transistor, This device is designed for applications requiring extremely high Current gain at collector Currents to 1.0A. Operating and Storage Temperature Ranges from -55°C to +150°C.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC

View the Complete Family of NPN Darlington Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...