DTA143XKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

Mfr Part#: DTA143XKAT146
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0241 USD (each)
3000 - 12000 $0.0241
15000+ $0.0228 (Save 5%)


Qty in Stock : 0
On Order :
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Polarity: PNP
  • R1, R2: 4.7 / 10 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V

The DTA143XKAT146 is a part of DTA143XKA Series 50 V 100 mA, PNP epitaxial silicon transistor and it is available in a SC-59 package.


  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 


  • Inverter
  • Interface
  • Driver

View the Complete List of DTA143 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...