ROHM SEMICONDUCTOR  

DTC114TKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59

Mfr Part#: DTC114TKAT146
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0172 USD (each)
3000 - 12000 $0.0172
15000+ $0.0163 (Save 5%)

Availability

Qty in Stock : 6,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 10 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V
The DTC114TKAT146 is a part of DTC114TKA Series 50 V 100 mA, NPN Epitaxial planar silicon Transistor and it is available in a SC-59 package.

Features:

  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 

Applications:

  • Inverter
  • Interface
  • Driver

View the Complete List of DTC114 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...