ROHM SEMICONDUCTOR  

DTD123YK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59

Mfr Part#: DTD123YKT146
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0785 USD (each)
3000 $0.0785
6000 - 12000 $0.0637 (Save 19%)
15000+ $0.0628 (Save 20%)

Availability

Qty in Stock : 9,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 2.2 / 10 kΩ
  • Output Current-Max: 500 mA
  • Supply Voltage: 50 V

The DTC123EKAT146 is a 500 mA, 50 V NPN epitaxial planar silicon Transistor with Built-In Biasing Resistors to enable the configuration of an inverter circuit without connecting external input resistors.

Features:

  • Built-In Biasing Resistors
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input.
  • Only the on/off conditions need to be set for operation, making the circuit design easy.

Applications:

  • Switching circuit
  • Inverter circuit
  • Interface circuit
  • Driver circuit

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...