PDTA124E Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-23-3

Mfr Part#: PDTA124ET,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0188 USD (each)
69000+ $0.0188 (Save 6%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 26 Weeks
Min. Order Qty: 69,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Polarity: PNP
  • R1, R2: 22 kΩ / 22 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V
The PDTA124ET,215 is a Part of PDTA124E Series 50 V 100 mA PNP Resistor-Equipped Transistor (RET) family in SOT-23-3 small Surface-Mounted Device (SMD) plastic packages.

Features and benefits:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified


  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC847/857 series in digital applications
  • Control of IC inputs
  • Switching loads

View the PDTA124E Series of PNP Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...