DTA143EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

Mfr Part#: DTA143EKAT146
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0230 USD (each)
3000 - 12000 $0.0230
15000+ $0.0220 (Save 4%)


Qty in Stock : 18,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Polarity: PNP
  • R1, R2: 4.7 kΩ / 4.7 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V

The DTA143EKAT146 is a 50 V 100 mA PNP Digital Transistor with built in resistors available in SC-59 surface mount package.


  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy


  • Inverter
  • Interface
  • Driver

View the available DTA1 Series of PNP Digital Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...