ROHM SEMICONDUCTOR  

DTD113ZK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59

Mfr Part#: DTD113ZKT146
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0940 USD (each)
3000 $0.0940
6000+ $0.0920 (Save 2%)

Availability

Qty in Stock : 0
On Order :
636,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 1 kΩ
  • Output Current-Max: 500 mA
  • Supply Voltage: 50 V
The DTD113ZKT146 is a NPN digital transistor with built-in resistors of 1 kΩ and transition frequency of 200 MHz. Available in surface mount SC-59 package.

Features :

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-flim resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications :

  • Inverter
  • Driver
  • Interface

View the available DTD113 series of Digital Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...