NEXPERIA  

PDTD123Y Series 12 V 500 mA Surface Mount NPN Digital Transistor - SOT-23

Mfr Part#: PDTD123YT,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0430 USD (each)
3000 - 9000 $0.0430
12000+ $0.0420 (Save 2%)

Availability

Qty in Stock : 0
On Order :
942,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 2.2 kΩ / 10 kΩ
  • Output Current-Max: 500 mA
  • CE Voltage-Max: 50 V
  • Supply Voltage: 12 V
  • Power Dissipation-Tot: 250 mW
  • Collector - Base Voltage: 50 V
  • Collector - Emitter Saturation Voltage: 0.3 V
  • DC Current Gain-Min: 70
  • Emitter - Base Voltage: 5 V
  • Configuration: Single
  • Collector - Current Cutoff: 100 nA
  • Operating Temp Range: -65 to +150 °C
The PDTD123YT,215 is a Part of PDTD123Y Series 50 V 500 mA Surface mount NPN Resistor Equipped transistors. Operating temperature ranges from -65°C to 150°C and is available in SOT-23-3 packages.

Features:

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 500 mA output current capability
  • ±10 % resistor ratio tolerance

Applications:

  • Digital application in automotive and industrial segments
  • Cost saving alternative for BC817 series in digital applications
  • Controlling IC inputs
  • Switching loads

View the PDTD123Y Series of NPN Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...