DIODES INCORPORATED  

DDTD123YC Series 50 V 500 mA Surface Mount NPN Pre Biased Transistor - SOT-23-3

Mfr Part#: DDTD123YC-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0307 USD (each)
3000 $0.0307
6000 $0.0289 (Save 6%)
9000+ $0.0284 (Save 7%)

Availability

Qty in Stock : 0
On Order :
6,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 2.2 / 10 kΩ
  • Output Current-Max: 500 mA
  • Supply Voltage: 50 V

The DDTD123YC-7-F is a NPN pre-biased surface mount transistor, available in surface mount 3-pin SOT-23 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Types Available (DDTB)
  • Built-In Biasing Resistors, R1, R2
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device

Mechanical Data:

  • Case: SOT-23
  • Case Material: Molded Plastic, “Green” Molding Compound, UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Terminal Connections: See Diagram
  • Terminals: Matte Tin Finish annealed over Alloy 42 leadframe (Lead Free Plating) Solderable per MIL-STD-202, Method 208
  • Weight: 0.008 grams (approximate)

View the available DDTD123 series of NPN Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...