ON SEMICONDUCTOR  

MUN Series 50 V 100 mA 10 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363

Mfr Part#: MUN5314DW1T1G
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0230 USD (each)
3000 - 9000 $0.0230
12000+ $0.0210 (Save 9%)

Availability

Qty in Stock : 0
On Order :
21,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN/PNP
  • R1, R2: 10 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V

The MUN5314DW1T1G is a NPN and PNP Transistor with Monolithic Bias Resistor Network, available in a SOT-363 package.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

View the List of available MUN531 Series of Digital Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...