ROHM SEMICONDUCTOR  

IMH11A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74

Mfr Part#: IMH11AT110
Mounting Method:  Surface Mount
Package Style:  SC-74 (TSOP-6)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0423 USD (each)
3000 - 6000 $0.0423
9000+ $0.0407 (Save 4%)

Availability

Qty in Stock :   48,000
On Order :
30,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 10 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V

The IMH11AT110 is a Part of IMH11A Series 50 V 100 mA Dual NPN Digital Transistor with Built-in Resistors available in SC-74 Surface mount Package.It has an storage temperature ranging from-55 to 150°C.

Features:

  • Built-In Resistors R1=R2=10 kΩ
  • Two DTC114E chips in one package
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Lead Free/ROHS Compliant

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Inverter circuit
  • Driver circuit
  • Interface circuit

View the IMH1 Series of Digital Transistors 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...