ON SEMICONDUCTOR  

MMUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SOT-23

Mfr Part#: MMUN2111LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0131 USD (each)
3000 - 21000 $0.0131
24000+ $0.0118 (Save 10%)

Availability

Qty in Stock : 183,000
On Order :
108,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • R1, R2: 10 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V

This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network.

The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device and can reduce both system cost and board space.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SOT-23 package can be soldered using wave or reflow. The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • Available in 8 mm embossed tape and reel
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...