DTA114YET1G Series 50 V 100 mA PNP Silicon Surface Mount Transistor - SC-75-3
Mfr Part#: DTA114YET1G Mounting Method: Surface Mount Package Style: SC-75A (SOT-416) Packaging: REEL Std Packaging Qty: 3,000
The DTA114YET1G is a part of DTA114YE series PNP silicon surface mount transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SC-75 package.
This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network. The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor.
Features:
View the available family of PNP silicon surface mount transistor
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.