MUN Series 50 V 100 mA 10 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363

Mfr Part#: MUN5311DW1T1G
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0280 USD (each)
3000 - 9000 $0.0280
12000+ $0.0262 (Save 6%)


Qty in Stock : 993,000
On Order :
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Polarity: NPN/PNP
  • R1, R2: 10 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V

The MUN5311DW1T1G is a Low power NPN/PNP Silicon Surface Mount Transistors with Dual Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.

It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them in to a single device.


  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available


  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment

View the available series of NPN silicon Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...