ON SEMICONDUCTOR  

MUN Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SC-59

Mfr Part#: MUN2211T1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0148 USD (each)
3000 - 18000 $0.0148
21000+ $0.0141 (Save 5%)

Availability

Qty in Stock : 72,000
On Order :
33,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Supply Voltage: 50 V
  • Output Current-Max: 100 mA
  • R1, R2: 10 kΩ

The MUN2211T1G is a Low power NPN Silicon Surface Mount Transistors with Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.

It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment

View the available series of NPN silicon Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...