ROHM SEMICONDUCTOR  

DTC143EKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59

Mfr Part#: DTC143EKAT146
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0180 USD (each)
3000 - 12000 $0.0180
15000+ $0.0170 (Save 6%)

Availability

Qty in Stock : 3,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 4.7 kΩ
  • Output Current-Max: 100 mA
  • Supply Voltage: 50 V

The DTC143EKAT146 is a part of DTC143 Series, NPN Digital Transistor with Built-in Resistors and Supply Voltage of 50 V and Operating Temperature range of 150 °C, available in a SC-59 Package.

Features :

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-flim resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications :

  • Inverter
  • Interface
  • Driver

View the Complete DTC143 Series of Digital Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...