MMUN Series 50 V 100 mA 47 kOhm PNP Silicon Bias Resistor Transistor - SOT-23-3
Mfr Part#: MMUN2113LT1G Mounting Method: Surface Mount Package Style: SOT-23 (SC-59,TO-236) Packaging: REEL Std Packaging Qty: 3,000
The MMUN2113LT1G is a Low power PNP Silicon Surface Mount Transistors with Monolithic Bias Resistor Network ; designed to replace a single device and it's external resistor bias network.
It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.
Features:
Applications:
View the available series of PNP silicon Transistors
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.