MMUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SOT-23
Mfr Part#: MMUN2111LT1G Mounting Method: Surface Mount Package Style: SOT-23 (SC-59,TO-236) Packaging: Cut Tape Std Packaging Qty: 3,000
This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network.
The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device and can reduce both system cost and board space.
Features:
Learn more about the MMUN211 product family of Operational Amplifier
MMUN Series 50 V 100 mA 47 kOhm PNP Silicon Bias Resistor Transistor - SOT-23-3
Mfr Part#: MMUN2113LT1G Packaging : REEL
Transistors Switching - Resistor Biased 100mA 50V BRT PNP
Mfr Part#: MMUN2112LT1G Packaging : Cut Tape
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.