ON SEMICONDUCTOR  

DTC Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SC-75

Mfr Part#: DTC114EET1G
Mounting Method:  Surface Mount
Package Style:  SC-75
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0133 USD (each)
3000 - 21000 $0.0133
24000+ $0.0128 (Save 4%)

Availability

Qty in Stock : 15,000
On Order :
36,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Supply Voltage: 50 V
  • Output Current-Max: 100 mA
  • R1, R2: 10 kΩ
The DTC114EET1G is a part of DTC114EE series NPN silicon bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SC-75 package.

This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network. The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SC−75/SOT−416 package can be soldered using wave or reflow.
  • The modified gull−winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available

View the available family of NPN silicon bias resistor transistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...