NEXPERIA  

PDTC143E Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-23

Mfr Part#: PDTC143ET,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0189 USD (each)
3000 - 24000 $0.0189
27000+ $0.0174 (Save 8%)

Availability

Qty in Stock : 0
On Order :
150,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 4.7 kΩ / 4.7 kΩ
  • Output Current-Max: 100 mA
  • CE Voltage-Max: 50 V
  • Power Dissipation-Tot: 250 mW
  • Collector - Base Voltage: 50 V
  • Collector - Emitter Saturation Voltage: 0.15 V
  • DC Current Gain-Min: 30
  • Emitter - Base Voltage: 10 V
  • Configuration: Single
  • Collector - Current Cutoff: 1 µA
  • Frequency - Transition: 230 MHz
  • Operating Temp Range: -65 to +150 °C

NPN resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • General purpose switching and amplification
  • Inverter and interface circuits
  • Circuit driver

View the PDTC143ET,215 family of General Purpose Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...