ON SEMICONDUCTOR  

MMBT3906L Series 40 V 200 mA PNP Silicon General Purpose Transistor - SOT-23-3

Mfr Part#: MMBT3906LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0326 USD (each)
3000 - 6000 $0.0326
9000 - 21000 $0.0303 (Save 7%)
24000+ $0.0291 (Save 11%)

Availability

Qty in Stock : 1,788,000
On Order :
18,618,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • CE Voltage-Max: 40 V
  • Collector Current Max: 200 mA
  • Power Dissipation-Tot: 225 mW
The MMBT3906LT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...