ON SEMICONDUCTOR  

MMBT3906 Series 40 V 0.2 A 350 mW PNP General Purpose Amplifier - SOT-23

Mfr Part#: MMBT3906
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0351 USD (each)
3000 - 6000 $0.0351
9000 - 21000 $0.0315 (Save 10%)
24000+ $0.0297 (Save 15%)

Availability

Qty in Stock : 36,000
On Order :
1,002,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • CE Voltage-Max: 40 V
  • Collector Current Max: 200 mA
  • Power Dissipation-Tot: 350 mW

The MMBT3906 is a PNP General Purpose Amplifier. This device is designed for general purpose amplifier and switching applications at collector currents of 10 μA to 100 mA. Operating and Storage Temperature Ranges from -55°C to 150°C.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC

View the Complete Family of PNP Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...