DIODES INCORPORATED  

FMMT497 Series NPN 0.5 A 300 V SMT Silicon High Voltage Transistor - SOT-23

Mfr Part#: FMMT497TA
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1120 USD (each)
3000 $0.1120
6000 $0.1070 (Save 4%)
9000+ $0.1060 (Save 5%)

Availability

Qty in Stock : 0
On Order :
756,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 300 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 0.5 W

The FMMT497TA is an NPN silicon planar high voltage high performance transistor with a continuous collector current of 500 mA. Available in surface mount 3-pin SOT-23 package.

Features:

  • Product Type : NPN
  • VCEO  300 V
  • IC : 0.5 A
  • ICM : 1 A
  • PD : 0.5 W
  • fT : 75 MHz

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...