DIODES INCORPORATED  

MMBT3904 Series NPN 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

Mfr Part#: MMBT3904Q-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0234 USD (each)
3000 - 9000 $0.0234
12000 - 30000 $0.0212 (Save 9%)
33000+ $0.0201 (Save 14%)

Availability

Qty in Stock : 0
On Order :
2,979,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 200 mA
  • Power Dissipation-Tot: 300 mW

The MMBT3904Q-7-F is a part of MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (MMBT3906)
  • Ideal for Medium Power Amplification and Switching
  • Totally Lead-Free & Fully RoHS compliant (Notes 1 & 2)
  • Halogen and Antimony Free. “Green” Device (Note 3)
  • Qualified to AEC-Q101 Standards for High Reliability

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...