NEXPERIA  

PMBT2907A Series 60 V 600 mA 250 mW SMT PNP Switching Transistor - SOT-23-3

Mfr Part#: PMBT2907A,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0161 USD (each)
3000 - 12000 $0.0161
15000 - 27000 $0.0154 (Save 4%)
30000 - 60000 $0.0140 (Save 13%)
63000+ $0.0135 (Save 16%)

Availability

Qty in Stock : 1,152,000
On Order :
17,760,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • CE Voltage-Max: 60 V
  • Collector Current Max: 600 mA
  • Power Dissipation-Tot: 250 mW

The PMBT2907A,215 is a 60 V 600 mA SMT PNP switching transistor in a SOT23 plastic package

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 60 V).

Applications:

  • Switching and linear amplification

View the PMBT2907 series of PNP switching transistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...