ON SEMICONDUCTOR  

MMBTA06 Series 80 V CE Breakdown 0.5 A NPN General Purpose Amplifier - SOT-23

Mfr Part#: MMBTA06
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0363 USD (each)
3000 - 6000 $0.0363
9000+ $0.0348 (Save 4%)

Availability

Qty in Stock : 75,000
On Order :
84,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 80 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 350 mW

The MMBTA06 is a NPN General Purpose Amplifier, This device designed for general pupose amplifier applications at collector currents to 300 mA. Operating and Storage Temperature Ranges from -55°C to +150°C.

View the Complete Family of NPN Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...