ON SEMICONDUCTOR  

MMBT Series 40 V 600 mA Surface Mount NPN Silicon Switching Transistor - SOT-23

Mfr Part#: MMBT4401LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0140 USD (each)
3000 - 12000 $0.0140
15000 - 27000 $0.0130 (Save 7%)
30000 - 60000 $0.0120 (Save 14%)
63000+ $0.0110 (Save 21%)

Availability

Qty in Stock : 2,916,000
On Order :
11,610,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 600 mA
  • Power Dissipation-Tot: 225 mW

The MMBT4401LT1G is a NPN Silicon Switching Transistor, available in a SOT-23 package.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • Linear and switching applications

View the List of available MMBT44 Series of Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...