NEXPERIA  

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0130 USD (each)
3000 - 36000 $0.0130
39000+ $0.0120 (Save 8%)

Availability

Qty in Stock : 0
On Order :
6,672,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 45 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 250 mW
  • DC Current Gain-Min: 160

The BC817-25,215 is a NPN General-Purpose Transistor in a SOT-23 package

Features:

  • High current
  • Low Voltage

Applications:

  • General-purpose switching and amplification

View the BC817-25 series of NPN General purpose Transistor

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...