NXP   

PMBT3904 series 40 V 200 mA SMT NPN Switching Transistor - SOT-23-3

Mfr Part#: PMBT3904,215
Mounting Method:  SurfaceMount 

Package Style:  SOT-23-3 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0195 USD (each)
3000+ $0.0195

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Power Dissipation-Total: 250 mW
  • Collector-Emitter Voltage-Max: 40 V
  • Collector Current @ 100C: 200 mA

NXP is a leading semiconductor company founded by Philips more than 50 years ago.  NXP is creating successful new business by combining new technologies with market insights. 

NPN Switching Transistor

Product Portfolio

The PMBT3904 is a NPN switching transistor in a SOT23 plastic package.  With a PNP complement: PMBT3906. 

PMBT3904 T/R

This features collector current capability IC = 200 mA and collector-emitter voltage VCEO =40 V.
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
POLYMER OPTICS
124/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.25 USD
CENTRAL SEMI
2N5320
2N Series 75 V 2 A NPN Through Hole Silicon Switching Transistor - TO-39
From $3.28 USD
NXP
PMBT3904,2...
PMBT3904 series 40 V 200 mA SMT NPN Switching Transistor - SOT-23-3
From $0.0195 USD
DESCO INDUSTRIES
13460
Statshield 8 inch x 10 inch 3.0 mils Metal-In ESD Bag
From $18.07 USD
NXP
PESD5V0L4U...
PESDxL4UG Series 10 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-353
From $0.2300 USD
TYCO ELECTRONICS
206150-1
CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector
From $2.44 USD
EXAR
SP3243EUCA...
SP3243EU 28 Pin SSOP 3 Driver / 5 Receiver Intelligent RS-232 Transceiver
From $1.16 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...