CENTRAL SEMI   

2N Series 75 V 2 A NPN Through Hole Silicon Switching Transistor - TO-39

Mfr Part#: 2N5320
Mounting Method:  ThroughHole 

Package Style:  TO-39 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.28 USD (each)
1-24 $3.28
25-49 $2.99 (Save 9%)
50-99 $2.75 (Save 16%)
100+ $2.58 (Save 21%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Power Dissipation-Total: 10 W
  • Collector-Emitter Voltage-Max: 75 V
  • Collector Current @ 100C: 2 A
2N5320 NPN complementary silicon switching transistors.

Central Semi supplies leading edge discretes for the hottest high-tech products.  At the same time, Central continues to manufacture older technology devices still needed by many manufacturers of products with long life cycles.

The 2N5320 series is a NPN COMPLEMENTARY SILICON SWITCHING TRANSISTORS, offered in bulk.

Central Semi’s 2N5320 is a 100V, 2A small signal general purpose NPN Power Transistors.  The 2N5320 is a through hole device, available in a 3-pin, TO-39 JEDEC package. This device designed for amplifier and switching applications.
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
POLYMER OPTICS
124/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.25 USD
CENTRAL SEMI
2N5320
2N Series 75 V 2 A NPN Through Hole Silicon Switching Transistor - TO-39
From $3.28 USD
TYCO ELECTRONICS
4-1462037-...
IM Series 2 A DPDT 24 VDC PC Board Through Hole Signal Relay
From $1.33 USD
DESCO INDUSTRIES
13460
Statshield 8 inch x 10 inch 3.0 mils Metal-In ESD Bag
From $18.07 USD
NXP
PESD5V0L4U...
PESDxL4UG Series 10 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-353
From $0.2300 USD
TYCO ELECTRONICS
206150-1
CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector
From $2.44 USD
EXAR
SP3243EUCA...
SP3243EU 28 Pin SSOP 3 Driver / 5 Receiver Intelligent RS-232 Transceiver
From $1.16 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...