NEXPERIA  

PMBT2222A Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23-3

Mfr Part#: PMBT2222A,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0118 USD (each)
3000 - 12000 $0.0118
15000 - 27000 $0.0113 (Save 4%)
30000 - 60000 $0.0103 (Save 13%)
63000+ $0.0099 (Save 16%)

Availability

Qty in Stock : 1,749,000
On Order :
10,815,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Switching
  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 600 mA
  • Power Dissipation-Tot: 250 mW
  • Collector - Base Voltage: 75 V
  • Collector - Emitter Saturation Voltage: 1
  • Emitter - Base Voltage: 6 V
  • DC Current Gain-Min: 40
  • Configuration: Single
  • Frequency - Transition: 300 MHz
  • Collector - Current Cutoff: 10 nA
  • Operating Temp Range: -65 to +150 °C
  • Rise Time: 20 ns
  • Fall Time: 60 ns
  • Noise Figure: 4 dB

NPN switching transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Features and benefits:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Switching and linear amplification

View the PMBT2222A,215 family of General Purpose Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...