ON SEMICONDUCTOR  

MMBT Series PNP 1000 mW 60 V 800 mA SMT General Purpose Transistor - SOT-23

Mfr Part#: MMBT2907A
Mounting Method:  Surface Mount
Package Style:  SOT-23
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0205 USD (each)
3000 - 12000 $0.0205
15000+ $0.0190 (Save 7%)

Availability

Qty in Stock : 267,000
On Order :
336,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: PNP
  • CE Voltage-Max: 60 V
  • Collector Current Max: 800 mA
  • Power Dissipation-Tot: 1000 mW
  • Collector - Base Voltage: 60 V
  • Collector - Emitter Saturation Voltage: 1.6 V
  • Emitter - Base Voltage: 5 V
  • DC Current Gain-Min: 50
  • Configuration: Single
  • Frequency - Transition: 200 MHz
  • Collector - Current Cutoff: 20 µA
  • Operating Temp Range: -55 to +150 °C
  • Rise Time: 40 ns
  • Fall Time: 30 ns
  • Input Capacitance: 30 pF
The MMBT2907A is a PNP General Purpose Amplifier is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA. Operating and Storage Temperature Ranges from -55°C to 150°C.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC

View the Complete Family of PNP Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...