CENTRAL SEMI   

2N Series 120 V 1 A PNP Through Hole Silicon High Power Transistor - TO-39

Mfr Part#: 2N5680
Mounting Method:  ThroughHole 

Package Style:  TO-39 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.33 CAD (each)
1-24 $2.33
25-49 $2.12 (Save 9%)
50-99 $1.95 (Save 16%)
100+ $1.83 (Save 21%)

Availability

Qty in Stock: 13,978
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • Power Dissipation-Total: 1 W
  • Collector-Emitter Voltage-Max: 120 V
  • Collector Current @ 100C: 1 A
2N5680 PNP COMPLEMENTARY SILICON HIGH POWER TRANSISTORS.

Central Semi supplies leading edge discretes for the hottest high-tech products.  At the same time, Central continues to manufacture older technology devices still needed by many manufacturers of products with long life cycles.

The 2N5680 series is a PNP COMPLEMENTARY SILICON HIGH POWER TRANSISTORS, offered in bulk.

CENTRAL SEMICONDUCTOR’s 2N5680 is a 120V, 1.0A PNP COMPLEMENTARY SILICON HIGH POWER Transistors. This device is a through hole device, available in a 3-pin, TO-39 package.  The 2N5680 is designed for general-purpose amplifier and switching applications where high voltages are required.
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
NATIONAL SEMICONDUCTOR
LM3401MM/N...
LM3401 Series Hysteretic PFET Controller for High Power LED Driver - SOIC-8
From $1.10 CAD
CENTRAL SEMI
2N5680
2N Series 120 V 1 A PNP Through Hole Silicon High Power Transistor - TO-39
From $2.33 CAD
KNIGHT ELECTRONICS ORION FANS
C90-36
1 Head Daisy Chain 36 Inch Blunt Cut Fan Cord
From $1.46 CAD
FRAEN
FLP-M4-RE-...
FLP Series LUXEON Rebel Low Profile Medium Beam LED Optic with Flat Holder
From $1.08 CAD
AMPHENOL
191-2801-1...
From $62.63 CAD
RENATA BATTERIES
CR1225
CR Series Lithium 12.5 mm 3 V 48 mAh Coin Cell Battery
From $0.6358 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...