CENTRAL SEMI   

NPN 0.8 W 50 V 500 mA Through Hole Epitaxial Planar Transistor - TO-39

Mfr Part#: 2N1711
Mounting Method:  ThroughHole 

Package Style:  TO-39-3 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.01 CAD (each)
1-24 $1.01
25-99 $0.9066 (Save 10%)
100-249 $0.8344 (Save 17%)
250+ $0.7839 (Save 22%)

Availability

Qty in Stock: 846
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Power Dissipation-Total: 0.8 W
  • Collector-Emitter Voltage-Max: 50 V
  • Collector Current @ 100C: 0.5 A
2N1711 Small Signal Transistor General Purpose

Central Semi supplies leading edge discretes for the hottest high-tech products.  At the same time, Central continues to manufacture older technology devices still needed by many manufacturers of products with long life cycles.

The 2N1711 , 2N1613, and 2N1893 are small signal transistors.

The Central Semiconductor 2N1711 is a 50v, 0.5A silicon NPN planar epitaxial transistor designed for small signal general purpose and switching applications.  The 2N1711 is available in a JEDEC through hole TO-39 case.
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
BRADY CORP
R4300
4300 Series 3.270 " x 984 ' Thermal Printer Ribbon with Resistant Black Ink
From $140.32 CAD
BRADY CORP
WEEE-1-5
WEEE Series .400 " x .500 " White on Black Satin Polyester Identification Label
From $132.48 CAD
CENTRAL SEMI
2N1711
NPN 0.8 W 50 V 500 mA Through Hole Epitaxial Planar Transistor - TO-39
From $1.01 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619