ON SEMICONDUCTOR  

MMBT2222A Series NPN 40 V 1 A Surface Mount General Purpose Amplifier - SOT-23

Mfr Part#: MMBT2222A
Mounting Method:  Surface Mount
Package Style:  SOT-23A-3
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0198 USD (each)
3000 - 15000 $0.0198
18000+ $0.0182 (Save 8%)

Availability

Qty in Stock : 666,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 1 A
  • Power Dissipation-Tot: 350 mW
  • Collector - Base Voltage: 75 V
  • Collector - Emitter Saturation Voltage: 1 V
  • Emitter - Base Voltage: 6 V
  • DC Current Gain-Min: 35
  • Configuration: Single
  • Frequency - Transition: 300 MHz
  • Collector - Current Cutoff: 10 µA
  • Operating Temp Range: -55 to +150 °C
  • Rise Time: 25 ns
  • Fall Time: 60 ns
  • Noise Figure: 4 dB
  • Input Capacitance: 25 pF
  • Moisture Sensitivity Level: 1

The MMBT2222A is a NPN General Purpose Amplifier. This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA. Storage Temperature Ranges from -55°C to 150°C.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC

View the Complete Family of NPN Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...