ON SEMICONDUCTOR  

MMBT4124 Series 25 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23

Mfr Part#: MMBT4124
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0201 USD (each)
24000 - 27000 $0.0201 (Save 3%)
30000+ $0.0193 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 24,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 25 V
  • Collector Current Max: 200 mA
  • Power Dissipation-Tot: 350 mW

The MMBT4124 is a NPN General Purpose Amplifier. This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.Operating and Storage Temperature Range -55°C to +150°C.

View the Complete Family of NPN Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...