NEXPERIA  

PMBTA06 Series 80 V 500 mA Surface Mount NPN Switching Transistor - SOT-23-3

Mfr Part#: PMBTA06,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0180 USD (each)
3000 - 24000 $0.0180
27000+ $0.0170 (Save 6%)

Availability

Qty in Stock : 0
On Order :
33,489,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 80 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 250 mW
  • Collector - Base Voltage: 80 V
  • Collector - Emitter Saturation Voltage: 0.25
  • Emitter - Base Voltage: 4 V
  • DC Current Gain-Min: 100
  • Configuration: Single
  • Frequency - Transition: 100 MHz
  • Collector - Current Cutoff: 50 nA
  • Operating Temp Range: -65 to +150 °C
The PMBTA06,215 is a 80 V 500 mA Low voltage High current Surface Mount NPN General purpose Switching Transistor in a SOT23 plastic package

Features:

  • High current (max. 500 mA)
  • Low voltage (max. 80 V)

Applications:

  • General purpose Switching
  • Amplification
  • Telephony
  • professional communication equipment.

View the PMBTA06 series of NPN transistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...