NEXPERIA  

PMBT3906 Series 40 V 200 mA 250 mW SMT PNP Switching Transistor - SOT-23-3

Mfr Part#: PMBT3906,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0097 USD (each)
3000 - 12000 $0.0097
15000 - 27000 $0.0092 (Save 5%)
30000 - 60000 $0.0084 (Save 13%)
63000+ $0.0081 (Save 16%)

Availability

Qty in Stock : 2,538,000
On Order :
1,800,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • CE Voltage-Max: 40 V
  • Collector Current Max: 200 mA
  • Power Dissipation-Tot: 250 mW

PNP switching transistor in a SOT23 plastic package. NPN complement: PMBT3904.

Features:

  • Collector current capability IC = -200 mA
  • Collector-emitter voltage VCEO = -40 V

Applications:

  • General amplification and switching

View the PMBT3906,215 family of General Purpose Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...