IXYS  

IXGH Series 1700 Vce 32 A 45 ns t(on) IGBT - TO-247AD

Mfr Part#: IXGH16N170
Mounting Method:  Through Hole
Package Style:  TO-247-3
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$8.68 USD (each)
2 - 19 $8.68
20 - 99 $7.94 (Save 9%)
100+ $7.11 (Save 18%)

Availability

Qty in Stock : 120
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • CE Voltage-Max: 1700 V
  • Collector Current @ 25C: 32 A
  • Power Dissipation-Tot: 190 W
  • Turn-on Delay Time: 45 ns
  • Turn-off Delay Time: 400 ns

The IXGH16N170 is a 1700 V, 32 A High Voltage IGBT, available in TO-247AD package.

Features:

  • International standard packages
  • JEDEC TO-268 and
  • JEDEC TO-247 AD
  • High current handling capability
  • MOS Gate turn-on
  • Drive simplicity
  • Rugged NPT structure
  • Molding epoxies meet UL 94 V-0 flammability classification

Advantages:

  • High power density
  • Suitable for surface mounting
  • Easy to mount with 1 screw, (isolated mounting screw hole)

Applications:

  • Capacitor discharge & pulser circuits
  • AC motor speed control
  • DC servo and robot drives
  • DC choppers
  • Uninterruptible power supplies (UPS)
  • Switched-mode and resonant-mode power supplies

View the IXGH series of IGBT's

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...