ON SEMICONDUCTOR  

MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23

Mfr Part#: MMBF4391LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0770 USD (each)
3000 $0.0770
6000+ $0.0760 (Save 1%)

Availability

Qty in Stock : 15,000
On Order :
57,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 30 V
  • Drain Current: 150 mA
  • Drain-to-Source Voltage [Vdss]: 30 V

This N-channel JFET device is designed for analog switching and chopper applications.

Features:

  • Pb-Free Packages are Available

Learn more about the MMBF4391L family of Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...