ON SEMICONDUCTOR  

MMBFJ108 Series 25 V 80 mA Surface Mount N-Channel Switch - SuperSot-3

Mfr Part#: MMBFJ108
Mounting Method:  Surface Mount
Package Style:  SSOT-3
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2450 USD (each)
6000+ $0.2450

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: -25 V
  • Drain Current: 80 mA

The MMBFJ108 is a N-Channel Switch is designed for digital switching applications where very low on resistance is mandatory. operating and Storage Temperature Ranges from -55°C to 150°C.

View the Complete Family of N-Channel Switch

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...