VISHAY  

2N4392 Series -55 V 150 mA Through Hole N-Channel JFETs - TO-206AA(TO-18)

Mfr Part#: 2N4392-E3
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BAG
Std Packaging Qty:  200

 
 

Share


Download Center

Prices

$3.14 USD (each)
200+ $3.14 (Save 33%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 200
Multiple of: 200
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: -55 V
  • Drain Current: 150 mA

The 2N4392-E3 is a N-Channel JFET featuring many of the superior characteristics of JFETs which make it a good choice for demanding analog switching applications and for specialized amplifier circuits. Available in TO-18 package.

Features & benefits:

  • Low On-Resistance: 4391<30 
  • Fast Switching—tON: 4 ns
  • High Off-Isolation: ID(off) with Low Leakage
  • Low Capacitance: < 3.5 pF
  • Low Insertion Loss
  • Low Error Voltage
  • High-Speed Analog Circuit Performance
  • Negligible “Off-Error,” Excellent Accuracy
  • Good Frequency Response, Low Glitches
  • Eliminates Additional Buffering

Applications:

  • Analog Switches
  • Choppers
  • Sample-and-Hold
  • Normally “On” Switches
  • Current Limiters
  • Commutators

View the Available 2N4392 Series of N-Channel JFETs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...