PMBFJ174 Series 30 V 20 mA P-Ch silicon Field-effect Transistor - SOT-23-3

Mfr Part#: PMBFJ177,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  Cut Tape
Std Packaging Qty:  3,000



Download Center


$0.1860 USD (each)
400+ $0.1860 (Save 2%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 9,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Fet Type: P-Channel
  • Gate-Source Voltage-Max [Vgss]: 30 V
  • Drain Current: 20 mA
  • Drain-to-Source Voltage [Vdss]: 30 V

Silicon symmetrical p-channel junction FETs in plastic microminiature SOT23 envelopes.They are intended for application with analogue switches, choppers, commutators etc. using SMD technology. A special feature is the interchangeability of the drain and source connections.


  • Transistors with built-in bias resistors R1 and R2 (typ. 22 kW each)
  • No mutual interference between the transistors
  • Simplification of circuit design
  • Reduces number of components and board space


  • Especially suitable for space reduction in interface and driver circuits
  • Inverter circuit configurations without use of external resistors

View the PMBFJ177,215 family of JFET's

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...