ON SEMICONDUCTOR  

J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92

Mfr Part#: J112
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BOX
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.2850 USD (each)
40 - 99 $0.2850
100 - 299 $0.2750 (Save 4%)
300 - 749 $0.2500 (Save 12%)
750 - 1999 $0.2150 (Save 25%)
2000+ $0.1830 (Save 36%)

Availability

Qty in Stock : 0
On Order :
8,000
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 35 V
  • Drain Current: 5 mA
The J112 is a N-Channel Switch. This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers.

Features:

  • Drain-Gate Voltage 35 V
  • Gate-Source Voltage - 35 V
  • Forward Gate Current 50 mA
  • Operating and Storage Junction Temperature Range -55 to +150 °C

View the complete J11x series of JFETs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...