CALOGIC  

SST177 Series 30 V 50 mA 350 mW P-Channel JFET Switch - SOT-23-3

Mfr Part#: SST177-LF
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.6000 USD (each)
2500+ $0.6000

Availability

Qty in Stock : 0
On Order :
2,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Fet Type: P-Ch
  • Gate-Source Voltage-Max [Vgss]: 30 V
  • Drain Current: 1.5 mA

The SST177-LF is a P-channel JFET switch, available in plastic SOT-23-3 package.

Features:

  • Low Insertion Loss
  • No Offset or Error Generated By Closed Switch
    • Purely Resistive
    • High Isolation Resistance From Driver
  • Short Sample and Hold Aperture Time
  • Fast Switching

Applications:

  • Analog Switches
  • Choppers
  • Commutators

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...