ON SEMICONDUCTOR  

MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23

Mfr Part#: MMBF4393LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0754 USD (each)
3000 $0.0754
6000+ $0.0740 (Save 2%)

Availability

Qty in Stock : 0
On Order :
33,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 30 V
  • Drain Current: 30 mA
  • Drain-to-Source Voltage [Vdss]: 30 V
The MMBF4393LT1G is a N−Channel JFET switching transistor with an input capacitance of 14 pF, available in a SOT-23 package.

Features:

  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

Applications:

  • Analog switching and chopper applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...